Charger IC Lithium Ion/Polymer SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer SOT-23-5
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

MCP73831T-2ACI/OT

DigiKey Part Number
MCP73831T-2ACI/OTTR-ND - Tape & Reel (TR)
MCP73831T-2ACI/OTCT-ND - Cut Tape (CT)
MCP73831T-2ACI/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP73831T-2ACI/OT
Description
IC BATT CNTL LI-ION 1CEL SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP73831T-2ACI/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
500mA
Manufacturer
Microchip Technology
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
SC-74A, SOT-753
Current - Charging
Constant - Programmable
Supplier Device Package
SOT-23-5
Programmable Features
Current
Base Product Number
Fault Protection
Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP73832T-2DFI/OTMicrochip Technology3,827MCP73832T-2DFI/OTCT-ND$1.17000Parametric Equivalent
In-Stock: 37,543
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.17000$1.17
25$1.15440$28.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94330$2,829.90
Manufacturers Standard Package