3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
MJ-3502, MJ-3502N
MJ-3502
MJ-3502

MJ-3502

DigiKey Part Number
CP-3502MJ-ND
Manufacturer
Manufacturer Product Number
MJ-3502
Description
CONN JACK MONO 3.5MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
MJ-3502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware, Thread Lock
Packaging
Bag
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Voltage - Rated
12VDC
Connector Type
Phone Jack
Current Rating (Amps)
1 A
Gender
Female
Contact Material - Plating
Silver
Signal Lines
Mono
Body Material
Brass
Industry Recognized Mating Diameter
Body Color
Silver, Black
Actual Diameter
0.142" (3.60mm)
Includes
2 pcs - 1 Connector, 1 Nut
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Polyoxymethylene (POM)
Internal Switch(s)
Single Switch
Contact Material
Brass, Phosphor Bronze
Mounting Type
Panel Mount, Through Hole, Right Angle
Panel Hole Size
0.236" (5.99mm)
Termination
Solder Eyelet(s)
Thread Size
M6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,647
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.36400$23.64
25$2.21480$55.37
50$2.10900$105.45
100$2.00830$200.83
250$1.88252$470.63
500$1.79260$896.30
1,000$1.70706$1,707.06
3,000$1.57980$4,739.40
Manufacturers Standard Package