Standard, Locking Natural 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT18R9L4

DigiKey Part Number
1436-1414-ND
Manufacturer
Manufacturer Product Number
IT18R9L4
Description
CBL TIE LOCKING NAT 18LB 3.93"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 0.75" (19.05mm) 0.094" (2.40mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.75" (19.05mm)
Width
0.094" (2.40mm)
Length - Actual
0.328' (100.00mm, 3.93")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Labeling Area
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,800
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
200$0.48785$97.57
400$0.46455$185.82
600$0.45143$270.86
1,000$0.43542$435.42
1,400$0.42521$595.29
2,000$0.41464$829.28
5,000$0.38867$1,943.35
10,000$0.37012$3,701.20
20,000$0.35247$7,049.40
Manufacturers Standard Package