3.15A 250 VAC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST 3.15A 250V

DigiKey Part Number
4598-MST3.15A250VCT-ND - Cut Tape (CT)
4598-MST3.15A250VTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MST 3.15A 250V
Description
MICRO FUSE, RADIAL, SLOW BLOW, 3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.15A 250 VAC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Conquer
Applications
Electrical, Industrial
Series
Approval Agency
CCC, CSA, KC, PSE, SEMKO, TUV, UL, VDE
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
35A
Mounting Type
Through Hole
Package / Case
Radial, Box
Fuse Type
Board Mount
Size / Dimension
0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm)
Current Rating (Amps)
3.15A
Melting I²t
93.768
Voltage Rating - AC
250 VAC
DC Cold Resistance
0.0188 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,386
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.11000$1.11
5$0.92200$4.61
10$0.85100$8.51
50$0.70620$35.31
100$0.65150$65.15
250$0.58568$146.42
500$0.54016$270.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.49802$498.02
2,000$0.45900$918.00
3,000$0.43750$1,312.50
5,000$0.41172$2,058.60
7,000$0.39550$2,768.50
10,000$0.37893$3,789.30
Manufacturers Standard Package