33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55TR7YA336MH01L

DigiKey Part Number
490-KRM55TR7YA336MH01LTR-ND - Tape & Reel (TR)
490-KRM55TR7YA336MH01LCT-ND - Cut Tape (CT)
490-KRM55TR7YA336MH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55TR7YA336MH01L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55TR7YA336MH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.48000$5.48
10$3.68900$36.89
50$3.23820$161.91
100$3.04170$304.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.48113$992.45
800$2.37836$1,902.69
1,200$2.32691$2,792.29
2,000$2.26985$4,539.70
2,800$2.23649$6,262.17
4,000$2.20439$8,817.56
4,800$2.18917$10,508.02
Manufacturers Standard Package