Connector Header Surface Mount 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.039" (1.00mm)
BM04B-SRSS-TBT(LF)(SN)
BM04B-SRSS-TBT(LF)(SN)

BM04B-SRSS-TBT

DigiKey Part Number
455-BM04B-SRSS-TBTTR-ND - Tape & Reel (TR)
455-BM04B-SRSS-TBTCT-ND - Cut Tape (CT)
455-BM04B-SRSS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-SRSS-TBT
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-SRSS-TBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
4.9mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,182
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.89400$8.94
100$0.75950$75.95
500$0.67786$338.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.62729$940.94
3,000$0.59734$1,792.02
4,500$0.58050$2,612.25
7,500$0.55996$4,199.70
10,500$0.54683$5,741.72
15,000$0.53325$7,998.75
Manufacturers Standard Package