IRF40B207 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 516
Unit Price: $2.73000
Datasheet
N-Channel 40 V 95A (Tc) 83W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF40B207

DigiKey Part Number
448-IRF40B207-ND
Manufacturer
Manufacturer Product Number
IRF40B207
Description
MOSFET N-CH 40V 95A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 95A (Tc) 83W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF40B207 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 57A, 10V
Vgs(th) (Max) @ Id
3.9V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes