402 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-4023-D-M

DigiKey Part Number
RR12P402KDTR-ND - Tape & Reel (TR)
RR12P402KDCT-ND - Cut Tape (CT)
RR12P402KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-4023-D-M
Description
RES SMD 402K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
402 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-4023-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,828
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05100$0.51
25$0.04680$1.17
50$0.04400$2.20
100$0.04170$4.17
250$0.03864$9.66
500$0.03654$18.27
1,000$0.03456$34.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03327$166.35
10,000$0.03173$317.30
15,000$0.03091$463.65
25,000$0.02995$748.75
35,000$0.02936$1,027.60
50,000$0.02878$1,439.00
Manufacturers Standard Package