MF50151VX-B00U-A99 | |
|---|---|
DigiKey Part Number | 259-1829-ND |
Manufacturer | |
Manufacturer Product Number | MF50151VX-B00U-A99 |
Description | FAN BLOWER 51.7X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.7mm L x 51.6mm H Vapo-Bearing™ 5.4 CFM (0.151m³/min) 2 Wire Leads |
Category | Noise 42.2dB(A) |
Mfr | Power (Watts) 2.04 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 122°F (-10 ~ 50°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square/Rounded - 51.7mm L x 51.6mm H | Weight 0.067 lb (30.39 g) |
Width 15.00mm | Current Rating (Amps) 0.170A |
Air Flow 5.4 CFM (0.151m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.970 in H2O (241.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF50151VX-1B00U-A99 | Sunon Fans | 3,507 | 259-MF50151VX-1B00U-A99-ND | $14.74000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 10 | $12.59900 | $125.99 |
| 25 | $11.74640 | $293.66 |