IGBT NPT 650 V 208 A 892 W Through Hole T-MAX™ [B2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT95GR65B2

DigiKey Part Number
APT95GR65B2-ND
Manufacturer
Manufacturer Product Number
APT95GR65B2
Description
IGBT NPT 650V 208A TMAX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT NPT 650 V 208 A 892 W Through Hole T-MAX™ [B2]
EDA/CAD Models
APT95GR65B2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
3.12mJ (on), 2.55mJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Packaging
Tube
Gate Charge
420 nC
Part Status
Active
Td (on/off) @ 25°C
29ns/226ns
IGBT Type
NPT
Test Condition
433V, 95A, 4.3Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
208 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
400 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 95A
Supplier Device Package
T-MAX™ [B2]
Power - Max
892 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$12.52000$12.52
100$10.16450$1,016.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.