N-Channel 60 V 100A (Tc) 167W Surface Mount PowerDI5060-8 (Type K)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6002LPS-13

DigiKey Part Number
DMTH6002LPS-13DITR-ND - Tape & Reel (TR)
DMTH6002LPS-13DICT-ND - Cut Tape (CT)
DMTH6002LPS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6002LPS-13
Description
MOSFET N-CH 60V 100A PWRDI5060-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 167W Surface Mount PowerDI5060-8 (Type K)
Datasheet
 Datasheet
EDA/CAD Models
DMTH6002LPS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6555 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
167W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8 (Type K)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,327
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.48400$24.84
100$1.69810$169.81
500$1.36190$680.95
1,000$1.34606$1,346.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.10278$2,756.95
5,000$1.09972$5,498.60
Manufacturers Standard Package