PQ2614BHA-330K | |
|---|---|
DigiKey Part Number | PQ2614BHA-330K-ND |
Manufacturer | |
Manufacturer Product Number | PQ2614BHA-330K |
Description | FIXED IND 33UH 30A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 30 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PQ2614BHA-330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.098" L x 0.780" W (27.90mm x 19.80mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 25 | $4.26600 | $106.65 |
| 100 | $3.79260 | $379.26 |
| 1,000 | $3.12135 | $3,121.35 |
| 5,000 | $2.90690 | $14,534.50 |