LM4040DIZ-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4040DIZ-4.1/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040DIZ-4.1/NOPB |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIZ-4.1/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 78 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.73200 | $7.32 |
| 25 | $0.65600 | $16.40 |
| 100 | $0.57290 | $57.29 |
| 250 | $0.53344 | $133.36 |
| 500 | $0.50954 | $254.77 |
| 1,800 | $0.47602 | $856.84 |
| 3,600 | $0.46232 | $1,664.35 |
| 5,400 | $0.45547 | $2,459.54 |