4.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-4K7

DigiKey Part Number
13-MFP-25BRD52-4K7TR-ND - Tape & Reel (TR)
13-MFP-25BRD52-4K7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-4K7
Description
RES 4.7K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-4K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76,388
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.56600$5.66
25$0.48200$12.05
50$0.42840$21.42
100$0.38310$38.31
250$0.33344$83.36
500$0.30228$151.14
1,000$0.27579$275.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22414$1,120.70
10,000$0.20902$2,090.20
15,000$0.20126$3,018.90
25,000$0.19248$4,812.00
35,000$0.18758$6,565.30
Manufacturers Standard Package