54-00081 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 7,345
Unit Price: $4.36000
Datasheet
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
54-00081_Back
54-00081
54-00081

54-00081

DigiKey Part Number
839-54-00081-ND
Manufacturer
Manufacturer Product Number
54-00081
Description
CONN JACK PNL MNT 3.5MM STEREO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
54-00081 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Features
Mounting Hardware
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Connector Type
Phone Jack
Voltage - Rated
30VDC
Gender
Female
Current Rating (Amps)
300 mA
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material - Plating
Nickel
Industry Recognized Mating Diameter
Body Color
Silver
Actual Diameter
0.142" (3.60mm)
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Number of Positions/Contacts
3 Conductors, 3 Contacts
Housing Material
Brass
Internal Switch(s)
Does Not Contain Switch
Contact Material
Phosphor Brass
Mounting Type
Panel Mount
Panel Hole Size
0.362" ~ 0.413" (9.20mm ~ 10.50mm)
Termination
Solder Eyelet(s)
Thread Size
M9x0.75
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PRM3Switchcraft Inc.7,345SC2590-ND$4.36000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.73900$27.39
25$2.56800$64.20
50$2.44500$122.25
100$2.32820$232.82
250$2.18240$545.60
500$2.07820$1,039.10
1,000$1.97902$1,979.02
2,500$1.85519$4,637.97