304-28-26-MC-0250F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: $1.65212
Datasheet

MFR Recommended


3M
In Stock: 68
Unit Price: $4.81000
Datasheet

MFR Recommended


3M
In Stock: 1
Unit Price: $920.44000
Datasheet
Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

304-28-26-MC-0250F

DigiKey Part Number
CN227MC-250-ND
Manufacturer
Manufacturer Product Number
304-28-26-MC-0250F
Description
CBL RIBN 26COND 0.05 MULTI 250'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
250.0' (76.20m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes