470 µF Through Hole Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,067 In Stock | 1 : $0.48000 Box | Box | Active | 470 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 305 mA @ 120 Hz | 457.5 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
8,518 In Stock | 1 : $0.65000 Bulk | Bulk | Active | 470 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 680 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,192 In Stock | 1 : $0.72000 Bulk | Bulk | Active | 470 µF | ±20% | 10 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 640 mA @ 100 kHz | 130 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
2,597 In Stock | 1 : $0.65000 Cut Tape (CT) 1,000 : $0.18407 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 10 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 680 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
0 In Stock 7,724 Marketplace Check Lead Time | 12,000 : $0.11562 Bulk | Bulk Tray | Active | 470 µF | ±20% | 10 V | 72mOhm @ 100kHz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 570 mA @ 120 Hz | 760 mA @ 100 kHz | 72 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
6,300 Marketplace | Unavailable | Bulk | Active | 470 µF | ±20% | 10 V | 620mOhm @ 120Hz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 305 mA @ 120 Hz | 366 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
478 In Stock | 1 : $0.72000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 416.25 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
756 In Stock | 1 : $0.85000 Bulk | Bulk | Active | 470 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 180 mA @ 120 Hz | 234 mA @ 100 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,816 In Stock | 1 : $0.88000 Cut Tape (CT) 1,000 : $0.25725 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 416.25 mA @ 120 Hz | - | 117 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
485 In Stock | 1 : $1.17000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | Audio | 280 mA @ 120 Hz | 420 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can |