BV302S12023 | |
|---|---|
DigiKey Part Number | 3388-BV302S12023-ND |
Manufacturer | |
Manufacturer Product Number | BV302S12023 |
Description | PWR XFMR 2.3VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.3VA Power Transformer 230V Primary 12V Secondary 192mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BV302S12023 Models |
Category | Secondary Winding(s) Single |
Manufacturer Zettler Magnetics | Center Tap No |
Series | Power - Max 2.3VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Voltage - Primary 230V | Size / Dimension 32.80mm L x 27.80mm W |
Voltage - Secondary (Full Load) 12V | Height - Seated (Max) 29.50mm |
Current - Output (Max) 192mA | Voltage - Isolation 4200Vrms |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.33000 | $5.33 |
| 15 | $4.73067 | $70.96 |
| 30 | $4.58700 | $137.61 |
| 60 | $4.44617 | $266.77 |
| 105 | $4.33543 | $455.22 |
| 255 | $4.16435 | $1,061.91 |
| 510 | $4.03469 | $2,057.69 |
| 1,005 | $3.91112 | $3,930.68 |