Aluminum Electrolytic Capacitors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UFG SERIES 16-27mm
CAP ALUM 3300UF 20% 6.3V RADIAL
Nichicon
140
In Stock
1 : $2.90000
Bulk
Bulk
Obsolete
3300 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
1.135 A @ 120 Hz
1.30525 A @ 10 kHz
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
Muse FG SERIES 42mm
CAP ALUM 10000UF 20% 6.3V RADIAL
Nichicon
45
In Stock
1 : $4.76000
Bulk
Bulk
Obsolete
10000 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
2.1 A @ 120 Hz
2.415 A @ 10 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can
Muse FG SERIES 18mm
CAP ALUM 6800UF 20% 6.3V RADIAL
Nichicon
79
In Stock
1 : $4.82000
Bulk
Bulk
Obsolete
6800 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
Audio
1.81 A @ 120 Hz
2.0815 A @ 10 kHz
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-
Through Hole
Radial, Can
Showing
of 3

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.