Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
54-00063_B
54-00063
54-00063

54-00063

DigiKey Part Number
839-54-00063-ND
Manufacturer
Manufacturer Product Number
54-00063
Description
CONN PWR JACK 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
54-00063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead - Rear Side Nut
Manufacturer
Tensility International Corp
Termination
Solder
Packaging
Bulk
Features
Mounting Hardware
Part Status
Active
Voltage - Rated
48VDC
Connector Type
Jack
Current Rating (Amps)
6.5 A
Gender
Male
Operating Temperature
-10°C ~ 60°C
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Contact Material - Plating
Nickel
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Thread Size
M11x1
Mounting Type
Panel Mount
Body Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,978
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.57000$3.57
10$3.02700$30.27
25$2.83680$70.92
50$2.70120$135.06
100$2.57210$257.21
250$2.41092$602.73
500$2.29584$1,147.92
1,000$2.18630$2,186.30
2,500$2.04950$5,123.75