70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
2-5530843-3
2-5530843-3

2-5530843-3

DigiKey Part Number
A101956-ND
Manufacturer
Manufacturer Product Number
2-5530843-3
Description
CONN EDGE DUAL FMALE 70POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
70 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2-5530843-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Read Out
Dual
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
35
Color
Black
Number of Positions
70
Operating Temperature
-55°C ~ 85°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester, Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 443
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.81000$7.81
10$6.64000$66.40
32$6.11594$195.71
64$5.82391$372.73
128$5.54570$709.85
256$5.28102$1,351.94
512$5.02904$2,574.87
1,024$4.78922$4,904.16
2,528$4.49371$11,360.10
Manufacturers Standard Package