0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170214-2

DigiKey Part Number
A107178TR-ND - Tape & Reel (TR)
A107178CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170214-2
Description
CONN QC RCPT 20-24AWG 0.187
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170214-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.252" (6.40mm)
Length - Overall
0.591" (15.00mm)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.059" ~ 0.098" (1.50mm ~ 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,233
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.10800$1.08
25$0.10120$2.53
50$0.09680$4.84
100$0.09210$9.21
250$0.08636$21.59
500$0.08220$41.10
1,000$0.07826$78.26
2,500$0.07336$183.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.06701$603.09
18,000$0.06381$1,148.58
27,000$0.06201$1,674.27
45,000$0.05982$2,691.90
63,000$0.05841$3,679.83
90,000$0.05696$5,126.40
225,000$0.05340$12,015.00
Manufacturers Standard Package