Design contains obsolete parts

NCP1607BOOSTGEVB(#2): 400V @ 100W, 85 ~ 264VAC in

Summary

The NCP1607 is a voltage mode power factor correction controller designed to drive cost-effective converters to meet input line harmonic regulations. The device operates in Critical Conduction Mode (CRM) for optimal performance in applications up to about 300 W. Its voltage mode scheme enables it to obtain unity power factor without the need for a line sensing network. The output voltage is accurately controlled with a built in high precision error amplifier. The controller also implements a comprehensive array of safety features for robust designs.

Specifications

Manufacturer onsemi
Category Power Management
Sub-Category Power Factor Correction
Eval Board Part Number NCP1607BOOSTGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Output Power 100 W
Voltage In 85 ~ 264 VAC
Voltage Out 400 V
THD @ Conditions
Efficiency @ Conditions >95%, 230 VAC, 400V @ 100 W
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Voltage Protection
PFC
PFM or PWM
Shutdown, Enable, Standby
Zero Load Regulation
Switching Frequency - Not Given
Application / Target Market Computers
Power: Industrial Power
Servers
Telecom
Component Count + Extras 43 + 9
Design Author ONSemiconductor
Main I.C. Base Part NCP1607
Date Created By Author 2009-01
Date Added To Library 2016-06