Design contains obsolete parts

WRL-14689: SparkFun ESP32 Thing Plus

Summary

The SparkFun ESP32 Thing Plus is the next step to get started with Espressif IoT ideations while still enjoying all the amenities of the original ESP32 Thing. Espressif's ESP32 WROOM is a powerful WiFi and Bluetooth MCU module that targets a wide variety of applications. At the core of this module is the ESP32-D0WDQ6 chip which is designed to be both scalable and adaptive. To make the Thing Plus even easier to use, we've moved a few pins around to make the board Feather compatible and it utilizes our handy Qwiic Connect System which means no soldering or shields are required to connect it to the rest of your system!

Why the name? We lovingly call it the “Thing” because it's the perfect foundation for your Internet of Things project. The Thing does everything from turning on an LED to posting data with your chosen platform, and can be programmed just like any microcontroller. You can even program the Thing through the Arduino IDE by installing the updated ESP32 Arduino Core.

The ESP32 Thing plus integrates a rich set of peripherals, ranging from capacitive touch sensors, Hall sensors, SD card interface, Ethernet, high-speed SPI, UART, I2S and I2C. Thanks to the onboard ESP32 WROOM module, the SparkFun Thing Plus features 16MB of flash memory, 520kB of internal SRAM, an integrated 802.11 BGN WiFi transceiver and dual-mode Bluetooth capabilities, and a JST connector to plug in a LiPo battery.

Specifications

Manufacturer SparkFun Electronics
Category Open Source MCU Platforms
Eval Board Part Number 1568-14689-ND
Eval Board Supplier SparkFun Electronics
IDE Arduino IDE, with Software Add-on
Speed 240 MHz
Bits 32 Bit
Memory, Flash/RAM 16 MB / 520 kB
Digital I/O 21 I/O, 16 PWM
Interface CAN
Ethernet
I²C x1
I²S x1
SD Card
SPI x1
UART x1
Analog Outputs (DACs) 2 x 8 Bit
Analog Inputs (ADCs) 13 x 12 Bit
DMA Channels 2
Features Battery Charger, LiPo
Cryptographic Acceleration Unit
Feather Compatible
On-Board Antenna
Power/Enable Pin
Radio Bluetooth v4.2 + EDR, Class 1, 2 and 3
Bluetooth Low Energy (BLE)
Wi-Fi 802.11 b/g/n
Interrupt Pins 21
I/O Voltage 3.3 V
Voltage In 3 ~ 6 V
Touch Sensing Pins 8
Program/Debug Interface USB Type-Micro B
Area 1335² mm, 2.07² In
Main I.C. Base Part ESP32
Design Author SparkFun Electronics
Date Created By Author 2019-02
Date Added To Library 2019-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: