STEVAL-IHM025V1: 1kW @ 125 ~ 400VDC, 90 ~ 285VAC

Summary

This document describes the 1 kW 3-phase motor control demonstration board featuring the IGBT intelligent power module STGIPL14K60. The demonstration board is an AC-DC inverter that generates a 3-phase waveform for driving 3- or 2-phase motors such as induction motors or PMSM motors up to 1000 W, with or without sensors.

The main device presented in the user manual is a universal, fully evaluated and populated design consisting of a 3-phase inverter bridge based on the 600 V IGBT power module in the SDIP 38L package mounted on heatsink.

STGIPL14K60 integrates: high voltage, short circuit rugged IGBT and high voltage gate drivers with advanced features like integrated opamp suitable for advanced current sensing. Thanks to this integrated module, the system has been specifically designed to achieve power inversion in a reliable and compact design.

The system architecture of the module based on integrated advanced features is specifically designed to achieve an accurate and fast conditioning of the current feedback therefore matching the typical requirements in field oriented control (FOC).

The board is designed to be compatible with single-phase mains, supplying from 90 VAC to 285 VAC or from 125 VDC up to 400 VDC for DC voltage.

This document is associated with the release of the demonstration board STEVAL-IHM025V1.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-10751-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Voltage In 90 ~ 285 VAC
125 ~ 400 VDC
Number of Motors and Type 1, 3-Ph Induction Motor
1, 3-Ph Induction, Sensorless
1, 3-Ph PMSM Motor
1, 3-Ph PMSM, Sensorlesss
Power / Current Out 1 kW
Features Brake Function
Hall Input
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Tachometer Input
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 200 + 62
Application / Target Market Medical
Motor Control
White Goods
Design Author STMicroelectronics
Main I.C. Base Part STGIPL14K60
Date Created By Author 2010-05
Date Added To Library 2013-06