| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | MAX98307EVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Amplifier Type |
Class DG
|
| Number of Outputs |
Mono
|
| Output Power (RMS) @ Load |
3.3 W @ 8 Ω
|
| Voltage In |
2.6 ~ 5.25 V
|
| THD+N (1kHz) @ Conditions |
< 1% @ 1.5 W (8 Ω + 68uH, 3.6V)
< 1% @ 2.8 W (8 Ω + 68uH, 5V) |
| Features |
Digital Gain
Filterless Output Frequency Jitter for EMI Over Current Protection Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection Turn On/Off Depop |
| Efficiency @ Conditions |
>80%, 5V in @ 8 Ω, 0.3 ~ 2.1 W
>80%, 3.6V in @ 8 Ω, 0.2 ~ 1.1 W |
| Standby Current [Typical] |
200 nA
|
| Quiescent Current [Typical] |
1.85 mA
|
| Component Count + Extras |
12 + 17
|
| Application / Target Market |
Audio: MP3 Players
Cell Phones Portable Devices |
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX98307
|
| Quiescent Current [Maximum] |
2.7 mA
|
| Standby Current [Maximum] |
10 µA
|
| Date Created By Author | |
| Date Added To Library | 2012-02 |