Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9002IDGKT

DigiKey Part Number
296-49509-2-ND - Tape & Reel (TR)
296-49509-1-ND - Cut Tape (CT)
296-49509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9002IDGKT
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9002IDGKT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
60µA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20082DMR2Gonsemi4,911NCS20082DMR2GOSCT-ND$1.22000Similar
In-Stock: 567
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.36600$13.66
25$1.23640$30.91
100$1.09280$109.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.02444$256.11
500$0.98322$491.61
750$0.96257$721.93
1,250$0.93970$1,174.62
1,750$0.92631$1,621.04
2,500$0.91345$2,283.62
Manufacturers Standard Package