
OPA330AIDBVR | |
|---|---|
DigiKey Part Number | 296-37699-2-ND - Tape & Reel (TR) 296-37699-1-ND - Cut Tape (CT) 296-37699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA330AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA330AIDBVR Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 350 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21871SN2T1G | onsemi | 2,727 | 488-NCS21871SN2T1GCT-ND | $0.94000 | Direct |
| AD8505ARJZ-R7 | Analog Devices Inc. | 2,899 | AD8505ARJZ-R7CT-ND | $2.80000 | Similar |
| ADA4505-1ARJZ-R7 | Analog Devices Inc. | 3,879 | 505-ADA4505-1ARJZ-R7CT-ND | $2.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.47200 | $24.72 |
| 25 | $2.25400 | $56.35 |
| 100 | $2.01400 | $201.40 |
| 250 | $1.89948 | $474.87 |
| 500 | $1.83792 | $918.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70341 | $5,110.23 |
| 6,000 | $1.66907 | $10,014.42 |
| 9,000 | $1.65188 | $14,866.92 |

