
2-325806-2 | |
|---|---|
DigiKey Part Number | 2-325806-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-325806-2 |
Description | CONN TERM RECT 300 MCM |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 300MCM (kcmil) |
Datasheet | Datasheet |
Category | Width - Outer Edges 1.400" (35.56mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 300MCM (kcmil) |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Contact Material Copper |
Terminal Style No Stud Hole | Diameter - Barrel ID 0.758" (19.25mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.951" (24.16mm) |
Length - Overall 2.820" (71.63mm) | Base Product Number |


