2 Position Terminal Block NEMA Open Construction 31.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0222

DigiKey Part Number
A112149-ND
Manufacturer
Manufacturer Product Number
0222
Description
TERM BLK NEMA 2POS 30.99MM
Customer Reference
Detailed Description
2 Position Terminal Block NEMA Open Construction 31.0mm
Datasheet
 Datasheet
EDA/CAD Models
0222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
31.0mm
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Tubular Screw
Series
Current - UL
85 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Obsolete
Wire Gauge or Range - AWG
4-18 AWG
Type
NEMA Open Construction
Length
1.470" (37.34mm)
Mounting Type
Channel, DIN Rail Mount
Height (Max)
1.510" (38.35mm)
Number of Positions
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Number of Levels
1
Operating Temperature
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.