
61GB6FX | |
|---|---|
DigiKey Part Number | SC1538-ND |
Manufacturer | |
Manufacturer Product Number | 61GB6FX |
Description | CONN RCPT FMALE DIN 6P SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 61GB6FX Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation G |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Shell Material Steel |
Connector Type | Contact Finish - Mating Tin |
Number of Positions 6 | Color Silver |
Shell Size - Insert DIN (240 Degree) | Features Ground |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Insert Material Plastic |
Termination Solder Eyelet(s) | Base Product Number |



