3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT3K30

DigiKey Part Number
CF12JT3K30TR-ND - Tape & Reel (TR)
CF12JT3K30CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT3K30
Description
RES 3.3K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT3K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR50J3K3TE Connectivity Passive Product11,4041712-CFR50J3K3CT-ND$0.17000Similar
In-Stock: 95,982
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05700$0.57
25$0.04760$1.19
50$0.04120$2.06
100$0.03630$3.63
250$0.03072$7.68
500$0.02726$13.63
1,000$0.02429$24.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01900$95.00
10,000$0.01726$172.60
15,000$0.01637$245.55
25,000$0.01537$384.25
35,000$0.01477$516.95
50,000$0.01418$709.00
Manufacturers Standard Package