Similar

RFM69HW-433S2 | |
|---|---|
DigiKey Part Number | RFM69HW-433S2-ND |
Manufacturer | |
Manufacturer Product Number | RFM69HW-433S2 |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RFM69HW-433S2 Models |
Category | Sensitivity -120dBm |
Mfr | Serial Interfaces SPI |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 16mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 16mA ~ 130mA |
Modulation FSK, GFSK, GMSK, MSK, OOK | Mounting Type Surface Mount |
Frequency 433MHz | Operating Temperature -20°C ~ 70°C |
Data Rate 300kbps | Package / Case 16-SMD Module |
Power - Output 20dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZETAPLUS-433-SO | RF Solutions | 48 | ZETAPLUS-433-SO-ND | $23.09000 | Similar |


