LWC25-A-C14 | ||
---|---|---|
DigiKey Part Number | 298-10420-ND | |
Manufacturer | ||
Manufacturer Product Number | LWC25-A-C14 | |
Description | CBL CLIP WIRE SADDLE GRAY ADH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle on Base Gray Adhesive 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 0.880" (22.35mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.450" (11.43mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Shelf Life | 36 Months | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $1.44200 | $14.42 |
25 | $1.40680 | $35.17 |
50 | $1.37280 | $68.64 |
100 | $1.30410 | $130.41 |
500 | $1.26976 | $634.88 |
1,000 | $1.16680 | $1,166.80 |