1N5821 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,390
Unit Price: $1.40000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16350
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.16350
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $22.09220
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,959
Unit Price: $1.03000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,064
Unit Price: $0.88000
Datasheet

Similar


SMC Diode Solutions
In Stock: 1,278
Unit Price: $0.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,160
Unit Price: $1.30000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.10412
Datasheet

Similar


Diodes Incorporated
In Stock: 9,464
Unit Price: $1.46000
Datasheet
Diode 30 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5821

DigiKey Part Number
1N5821FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5821
Description
DIODE SCHOTTKY 30V 3A DO201AD
Customer Reference
Detailed Description
Diode 30 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
190pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5821RLGonsemi7,3901N5821RLGOSCT-ND$1.40000Direct
1N5821-APMCC (Micro Commercial Components)0353-1N5821-AP-ND$0.16350Direct
1N5821-BPMCC (Micro Commercial Components)0353-1N5821-BP-ND$0.16350Direct
1N5821Microchip Technology0150-1N5821-ND$22.09220Similar
1N5821Taiwan Semiconductor Corporation1,9591801-1N5821CT-ND$1.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes