Upgrade
Similar




UES1E100MDM1TD | |
|---|---|
DigiKey Part Number | 493-10824-1-ND - Cut Tape (CT) 493-10824-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1E100MDM1TD |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10µF 25V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1E100MDM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1EN100UI | Panasonic Industry | 2,000 | 10-ECE-A1EN100UICT-ND | $0.62000 | Upgrade |
| ECA-1EM100 | Panasonic Industry | 2,007 | P5148-ND | $0.33000 | Similar |



