
MIKROE-2502 | |
|---|---|
DigiKey Part Number | 1471-1746-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2502 |
Description | CLICKER 2 MSP432 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MSP432 Clicker 2 SimpleLink™ ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part MSP432 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.11000 | $74.11 |

