MIC2800-G8SYML-TR | ||
---|---|---|
DigiKey Part Number | MIC2800-G8SYML-TR-ND - Tape & Reel (TR) MIC2800-G8SYML-TRCT-ND - Cut Tape (CT) MIC2800-G8SYML-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MIC2800-G8SYML-TR | |
Description | IC REG TRPL BUCK/LNR 2MHZ 16QFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC2800-G8SYML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | 1.8V, 600mA | |
Voltage/Current - Output 2 | 1.15V, 300mA | |
Voltage/Current - Output 3 | 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.17478 | $15,873.90 |