MIC2076A-2YM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 273
Unit Price: $1.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 4
Unit Price: $1.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.67868
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2076A-2YM

DigiKey Part Number
576-3736-5-ND
Manufacturer
Manufacturer Product Number
MIC2076A-2YM
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.25A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC2076A-2YM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.25A
Packaging
Tube
Rds On (Typ)
100mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2026A-2YMMicrochip Technology273576-3734-5-ND$1.59000Parametric Equivalent
MIC2026A-2YM-TRMicrochip Technology4MIC2026A-2YM-CT-ND$1.59000Parametric Equivalent
MIC2076A-2YM-TRMicrochip Technology0MIC2076A-2YM-TR-ND$1.67868Parametric Equivalent
XRP2526ID-1-FMaxLinear, Inc.01016-1694-ND$0.00000Similar
XRP2526ID-2-FMaxLinear, Inc.01016-1693-ND$0.00000Similar
Available To Order
Check Lead Time
All prices are in CAD
Tube
QuantityUnit PriceExt Price
475$1.67867$797.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.