

ATA8520-GHQW | |
|---|---|
DigiKey Part Number | ATA8520-GHQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA8520-GHQW |
Description | RF TRANSMITTER 868MHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter 868MHz 14.5dBm Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA8520-GHQW Models |
Category | Current - Transmitting 33mA |
Manufacturer Microchip Technology | Data Interface SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.9V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Frequency 868MHz | Package / Case 32-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 32-QFN (5x5) |
Power - Output 14.5dBm | Base Product Number |

