MAX5825PMB1# | ||
---|---|---|
DigiKey Part Number | MAX5825PMB1#-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX5825PMB1# | |
Description | MODULE PERIPHERAL FOR MAX5825 | |
Customer Reference | ||
Detailed Description | MAX5825 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 8 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, Serial | |
Settling Time | 4.5 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX5825 | |
Base Product Number |