



MAX32630FTHR# | |
|---|---|
DigiKey Part Number | MAX32630FTHR#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32630FTHR# |
Description | PEGASUS MAX14690/MAX32630 DEV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX14690, MAX32630 Pegasus DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part MAX14690, MAX32630 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Interconnect System Feather |
Type MCU 32-Bit | Suggested Programming Environment Mbed-Enabled |
Core Processor ARM® Cortex®-M4F | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.36000 | $60.36 |











