
MAX2830ETM+T | |
|---|---|
DigiKey Part Number | 505-MAX2830ETM+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2830ETM+T |
Description | IC RF TXRX WIFI 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11b/g 2.4GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX2830ETM+T Models |
Category | Power - Output 20.3dBm |
Mfr | Sensitivity -75dBm |
Packaging Tape & Reel (TR) | Serial Interfaces SPI |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 62mA |
Type TxRx Only | Current - Transmitting 82mA ~ 212mA |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation CCK, OFDM, QPSK | Package / Case 48-WFQFN Exposed Pad |
Frequency | Supplier Device Package 48-TQFN (7x7) |
Data Rate (Max) 54Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $15.65334 | $39,133.35 |

