FT600-2000-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,582
Unit Price: $3.96000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.69974
Datasheet
2A 600 VAC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT600-2000-2

DigiKey Part Number
18-FT600-2000-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT600-2000-2
Description
FUSE BOARD MOUNT 2A 600VAC 2SMD
Customer Reference
Detailed Description
2A 600 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Telecom
Series
Approval Agency
CSA, UL
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
60A
Mounting Type
Surface Mount
Package / Case
2-SMD, Square End Block
Fuse Type
Board Mount
Size / Dimension
0.402" L x 0.122" W x 0.122" H (10.20mm x 3.10mm x 3.10mm)
Current Rating (Amps)
2A
Melting I²t
18.0
Voltage Rating - AC
600 VAC
DC Cold Resistance
0.05 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0461002.ERLittelfuse Inc.1,582F1551CT-ND$3.96000Direct
TR2/TCP2-REaton - Electronics Division0283-TR2/TCP2-RTR-ND$1.69974Similar
Obsolete
This product is no longer manufactured. View Substitutes