Similar
Similar
Similar

GAL16V8D-7LP | |
|---|---|
DigiKey Part Number | GAL16V8D-7LP-ND |
Manufacturer | |
Manufacturer Product Number | GAL16V8D-7LP |
Description | IC CPLD 8MC 7.5NS 20DIP |
Customer Reference | |
Detailed Description | GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PDIP |
Datasheet | Datasheet |
Category | Programmable Type EE PLD |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 8 |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-PDIP |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF16V8B-15PU | Microchip Technology | 9,832 | ATF16V8B-15PU-ND | $1.90000 | Similar |
| ATF16V8BQL-15PU | Microchip Technology | 5,480 | ATF16V8BQL-15PU-ND | $2.32000 | Similar |
| ATF16V8CZ-15PU | Microchip Technology | 715 | ATF16V8CZ-15PU-ND | $3.57000 | Similar |


