430140-502 | ||
---|---|---|
DigiKey Part Number | 926-1167-ND | |
Manufacturer | ||
Manufacturer Product Number | 430140-502 | |
Description | PELTIER MOD HT4,12,F2,3030,TA,W6 | |
Customer Reference | ||
Detailed Description | Peltier Module 34.3W @ 25°C 4 A 175°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 34.3W @ 25°C | |
Delta Tmax @ Th | 63°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 14.5 V | |
Resistance | 3.36 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed |