C0603C150J5GAC7867 | ||
---|---|---|
DigiKey Part Number | 399-C0603C150J5GAC7867TR-ND - Tape & Reel (TR) 399-C0603C150J5GAC7867CT-ND - Cut Tape (CT) 399-C0603C150J5GAC7867DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0603C150J5GAC7867 | |
Description | CAP CER 15PF 50V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0603C150J5GAC7867 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.05800 | $0.58 |
50 | $0.03340 | $1.67 |
100 | $0.02590 | $2.59 |
500 | $0.01952 | $9.76 |
1,000 | $0.01533 | $15.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01283 | $51.32 |
8,000 | $0.01171 | $93.68 |
12,000 | $0.01115 | $133.80 |
28,000 | $0.01059 | $296.52 |
100,000 | $0.00767 | $767.00 |
200,000 | $0.00742 | $1,484.00 |
400,000 | $0.00697 | $2,788.00 |