
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Efficiency 93% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 58-PowerQFN Module |
Number of Outputs 1 | Size / Dimension 0.47" L x 0.39" W x 0.07" H (12.0mm x 10.0mm x 1.9mm) |
Voltage - Input (Min) 2.375V | Supplier Device Package 58-QFN (12x10) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 9A |





