S110INSERT-W | ||
---|---|---|
DigiKey Part Number | S110INSERT-W-ND | |
Manufacturer | ||
Manufacturer Product Number | S110INSERT-W | |
Description | INSERT S-VID JACK TO IDC CONN | |
Customer Reference | ||
Detailed Description | Insert S-Video Jack, Female Socket To IDC, Pressdown, Punchdown Block White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Video | |
Exterior Type (Adapter End) | S-Video Jack, Female Socket | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | White | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |