Direct
Similar
Similar
Similar
Similar
Similar

1N4148-T | |
|---|---|
DigiKey Part Number | 1N4148DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148-T |
Description | DIODE STANDARD 75V 150MA DO35 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148-T Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4454-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N4454-TAP-ND | $0.09500 | Direct |
| 1N4454-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N4454-TR-ND | $0.09678 | Direct |
| 1N4148 | onsemi | 1,379,424 | 1N4148FS-ND | $0.14000 | Similar |
| 1N4148 | SMC Diode Solutions | 16,442 | 1655-1N4148CT-ND | $0.19000 | Similar |
| 1N4148-1 | Microchip Technology | 5,128 | 1N4148-1-ND | $1.07000 | Similar |












